• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz WOW 3971 3971-00-36 Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz WOW 3971 3971-00-36 Blue

  • Strong metal clamping mechanism for up to 80 sheets (80 g/m²)
  • With hook
  • For up to 80 sheets (80 g/m²)

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Blue

Dim

(W x H) 22.8 cm x 32 cm

Position (clip)

top

Lifting eye

Yes

Width

22.8 cm

Height

32 cm

Product type description

Palette de couleurs vibrantes Wow !

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719998 Leitz WOW 3971 3971-00-36 Blue

Description

High-quality clamping board made of polystirene in brilliant WOW colors. Ideal as a writing surface for traveling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)