• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco DAR-017WH Desk radio DAB+, FM Wireless reception, Bluetooth Alarm clock Oak

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenco DAR-017WH - Compact and stylish DAB+/FM radio with Bluetooth and wooden casing - Oak

  • DAB+ / FM / FM RADIO
  • Bluetooth 5.0
  • 2.4” (6.1 cm) TFT LCD screen, each with 10 station memory for DAB+ & FM / FM
  • Two wake-up times
  • Snooze function
  • Power output 3 Watt (RMS)
  • Wooden casing
  • Telescopic antenna
  • AC/DC operation
  • 3.5 mm headphone jack

Technical specifications

  • Bluetooth 5.0
  • 2.4" TFT LCD screen (6.1 cm)
  • DAB+ (Digital Audio Broadcasting)
  • PLL-FM radio
  • 10 FM presets, 10 DAB+ presets
  • Double alarm function
  • Snooze function
  • Wooden casing
  • Works with power supply and batteries
  • Includes mains adapter
  • AA batteries (4x) not included
  • Power output 3 Watt (RMS)
  • Telescopic antenna
  • Connections: Audio output 3.5 mm
  • Dimensions (H x W x D) 10.3 x 17 x 9.7 cm
  • Weight 0.64 kg
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

Wireless reception

Bluetooth

Features

Alarm clock

Station memory

10 + 10

Dim

(W x H x D) 17 x 10.3 x 9.7 cm

Interfaces (output)

Audio stereo (3.5 mm jack)

Power supply (LOV)

battery-powered

mains-powered

Factory colour

Oak

Width

17 cm

Height

10.3 cm

Depth

9.7 cm

Weight

0.64 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3401991 Lenco DAR-017WH Desk radio DAB+, FM Wireless reception, Bluetooth Alarm clock Oak

User & Safety Instructions

User & Safety Instructions 3401991 Lenco DAR-017WH Desk radio DAB+, FM Wireless reception, Bluetooth Alarm clock Oak

Description

In search of the perfect table radio? Look no further! The compact and stylish Lenco DAR-017WH is exactly that, WAS you need. The radio is easy to use thanks to the 2.4" TFT LCD screen and is full of various functions. The DAR-017WH is suitable for almost any room in the house. You can enjoy your favorite FM-stations everywhere and switch to DAB+ for clear digital reception without any problem. The radio is also equipped with Bluetooth 5.0. Means connecting your smartphone, laptop and tablet PC is no problem. The wooden casing is the best part of this radio.


More than just music

The table radio is equipped with a convenient double alarm clock and snooze function, so that it can also function as an alarm radio. Even if you and your partner get up at different times, the radio has covered you both!


Not only performance, but also stylish design

With the wooden casing of the DAR-017WH you can add a touch of elegance to each room. Do you think that a black variant is better suited to your facility? Then select the perfect coordination with the DAR-017BK, the black variant of the DAR-017WH.


Works with mains power and batteries

The DAR-017WH works with mains power as well as with batteries so that you can take the radio anywhere. No matter, whether you are in the living room, bedroom, in the kitchen or even in the open air, the DAR-017WH is there for you. The Lenco DAR-017WH is supplied with a power adapter. The batteries required (4x AA) are not included in the delivery.

Select Lenco. You can select a compact and elegantly designed table radio with the desired functions. Discover the DAR-017! You can choose between 2 different colors: Oak (DAR-017WH) or black (DAR-017BK).

Delivery scope
Lenco DAR-017WH
Mains adapter
OPERATING INSTRUCTIONS EN/NL/DE/FR/ES/DK/SE

This text is machine translated.

Scope of delivery

  • Mains adapter

More interesting products

(*All information is plus legal VAT)