• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco KCR-100 Kitchen radio FM Bluetooth White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lenco KCR-100 Kitchen Radio

  • Audio streaming via Bluetooth
  • 5 station memory
  • LED Lighting
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Kitchen radio

Tuner

FM

hifi functions

Bluetooth

Station memory

5

Dim

(W x H x D) 24 x 6 x 15 mm

Interfaces (input)

Bluetooth

Power supply (LOV)

mains-powered

Power supply

USB (cable included)

Factory colour

White

Width

24 mm

Height

6 mm

Depth

15 mm

Weight

800 g

Wireless charging

No

Bluetooth

5.0

Cable length

0 mm

Version

Connection cable

Mobile speaker features

portable

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Tansfer standard

Bluetooth®

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845019 Lenco KCR-100 Kitchen radio FM Bluetooth White

Conformity certificate

Conformity certificate 1845019 Lenco KCR-100 Kitchen radio FM Bluetooth White

Description

Kitchen radio with Bluetooth, light and timer.

This text is machine translated.

Features

  • Bluetooth
  • White 2.3 cm (0.9 inch) LED display
  • PLL FM Radio
  • 5 memory buttons
  • LED Lighting
  • Time & Timer
  • 2 feet
  • Output power 2 x 1W RMS

Scope of delivery

  • Installation kit
  • Power cord
  • Remote control.

More interesting products

(*All information is plus legal VAT)