• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Graphics card Nvidia RTX™ A400 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo Graphics card Nvidia NVIDIA RTX A400 4 GB GDDR6 RAM

  • GPU speed GPU speed boost NvidiaRTX™ A400
  • Interfaces Mini DisplayPort4 GBGDDR6 RAM with

Technical specifications

  • Graphics card memory type GDDR6
  • Number of fans: 1 fans
  • Form factor: Full height/half length (FH/HL)
Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX™ A400

4 GB

RAM type

GDDR6 RAM

Display resolution

7680 x 4320 Pixel

CUDA

Yes

Width

150 mm

Height

50 mm

Depth

250 mm

Cooling

Active

Supported monitors

4

Required power connection

1x 16-pin

Interfaces

Mini DisplayPort

Interface type

PCI Express 4.0

Bus system

PCIe x8

No. of DisplayPort

4 x

No. of MiniDPs

4 x

Factory colour

Black

Power consumption (ON)

50 W

Weight

250 g

UKCA

yes

Memory bandwidth (max)

96 GB/s

Operating relative humidity (H-H)

5 - 85 %

Package weight

274 g

Power consumption (max)

66 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364372 Lenovo Graphics card Nvidia RTX™ A400 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.