• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Quectel EM061K-GL Network card 300 MBit/s M.2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 4XC1Q24438 network card built-in WWAN

  • Cordless
  • M.2 2.0 WWAN
  • Mobile network generation: 4G
  • Built-in component for: Laptop

Technical specifications

  • Component for: Laptop
Product type

Network card

Interfaces

M.2

Transfer rate

300 MBit/s

Type A

M.2

Depth

30 mm

Height

2.3 mm

Width

42 mm

Design height

2.3 mm

Keyboard layout

Italian, QWERTZ

Cable specs

USB 2.0

GSM standard

LTE/4G

Weight

6.2 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340371 Lenovo Quectel EM061K-GL Network card 300 MBit/s M.2

Description

The ThinkPad Quectel EM061K-GL LTE-A CAT6 M.2 Mobile Broadband Module is an advanced category 6 LTE module. This module supports a theoretical data transfer rate of up to 300 Mbit/s in the downlink direction and a theoretical data transfer rate of 50 Mbit/s in the uplink direction. The module designed in M.2 form factor allows customers to migrate between different modules. It also offers faster, more precise and more reliable positioning.

This text is machine translated.

Features

  • LTE-A CAT6 module with M.2 form factor
  • Integrated eSIM (optional), DSSA
  • Worldwide LTE-A and UMTS/HSPA+ coverage
  • USB 2.0 interface
  • Dimensions: 30 mm x 42 mm x 2.3 mm

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)