• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Slim Pen Touchpen Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 4X81P44052 stylus 10.4 g gray

  • Equipment compatibility: Laptop
  • Brand compatibility: Lenovo
  • Grey
  • This text is machine translated.

Technical specifications

Product type

Touchpen

Factory colour

Grey

Compatible with (details)

Lenovo

Width

131.9 mm

Keyboard layout

Keyboard not included

Weight

10.4 g

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Quantity per pack

1 Stück(e)

Magnetic charging connector

yes

Operating relative humidity (H-H)

30 - 80 %

Package weight

65 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345812 Lenovo Slim Pen Touchpen Grey

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)