1/9
Thunderbolt™ 5 docking station
Thunderbolt™ 5
Thunderbolt™ 5
HDMI®
DisplayPort
DisplayPort
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
RJ45
USB-C®
USB-C®
Show more2x Thunderbolt
1x HDMI
2x DisplayPort
3x USB 3.2 2nd Gen (USB 3.1)
1x RJ45 (LAN)
2x USB-C®
Notebook
Lenovo
4
0.2 m
Black
235 mm
30 mm
80 mm
585 g
(W x H x D) 235 x 30 x 80 mm
Lenovo
60 Hz
2 x
1 x
3 x
2 x
2 x
German, QWERTZ
Headphone input
with USB Power Delivery
1 x
265 W
1 x
Corded
ThinkPad Thunderbolt 5 Smart Dock 7500
yes
0 - 40 °C
yes
yes
yes
1 Stück(e)
no
180 W
2
20 - 95 %
1.73 kg
yes
User & Safety Instructions 3533524 Lenovo Thunderbolt™ 5 docking station ThinkPad Smart Dock 7500 Compatible with (brand): Lenovo