• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB-C® docking station LENOVO USB 4 Smart Dock 100W

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 40BC0100EU USB-C® docking station

  • Connection A (or inputs): HDMI plug
  • Connecton B (or outputs): HDMI plug
  • No. of supported monitors: 4
  • Maximum resolution:
  • Key features:

Technical specifications

  • Host interface: USB4
  • HDMI version 2.1
Product type

USB-C® docking station

Type A

HDMI plug

Type B

HDMI plug

Supported monitors

4

Cable length

0 cm

Factory colour

Black

Width

218 mm

Height

31.5 mm

Depth

80 mm

Weight

472 g

Dim

(W x H x D) 218 x 31.5 x 80 mm

Version

Cable

Frame rate

60 Hz

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

10/100/1000 Mbps ports

1 x

PSU power

100 W

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Wireless charging

no

Ethernet LAN

yes

Cable lock slot

yes

Quantity per pack

1 Stück(e)

Microphone in

no

DC-in jack

yes

Card reader integrated

no

USB Power Delivery up to

65 W

USB4 ports quantity

1

Maximum digital resolution

3840 x 2160 p

Operating relative humidity (H-H)

20 - 95 %

Package weight

1.04 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730020 Lenovo USB-C® docking station LENOVO USB 4 Smart Dock 100W

Description

The Lenovo ThinkPad Smart Dock 5500 was developed to increase productivity through multiple connectivity options. This docking station supports a number of interfaces, including USB4, HDMI and DisplayPort, thus ensuring compatibility with different devices. With a maximum resolution of 3840 x 2160 and a refresh rate of 60 Hz it delivers clear and lively pictures for each configuration. Thanks to its robust connectivity features, it is suitable for audio and video applications as well as for network connections via Gigabit Ethernet. The docking station is designed for use in a variety of environments and works seamlessly at temperatures between 0°C and 40°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)