• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USI Pen 2 Digital pen + pressure-sensitive tip Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo USI pen 2 - Digital pen

  • Chrome operating system support
  • Pressure sensitivity levels up to 4,096

Technical specifications

Product type

Digital pen

Suitable for

IdeaPad Duet 3 Chromebook 11Q727 82T6; ThinkCentre M75t Gen 2 11W5

for brands

Lenovo

Factory colour

Grey

Compatible with (details)

Lenovo IdeaPad Duet 3 11Q727 82T6

Lenovo IdeaPad Duet 3 Chromebook 11Q727 82T6

Lenovo ThinkCentre M75t Gen 2 11W5

Features

+ pressure-sensitive tip

Depth

300 mm

Height

50 mm

Width

250 mm

Keyboard layout

German, QWERTZ

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886615 Lenovo USI Pen 2 Digital pen + pressure-sensitive tip Grey

Conformity certificate

Conformity certificate 2886615 Lenovo USI Pen 2 Digital pen + pressure-sensitive tip Grey

Description

The Lenovo USI pen is suitable for Ideal for extensive note and writing as well as for drawing or graphic design. The pen with USI protocol supports the Chrome operating system and offers industry-leading 4,096-step pressure sensitivity for a natural writing and sketching feel, as well as a battery life of 150 days based on 2 hours of daily active use.

This text is machine translated.

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)