• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro 9965WX 5.4 GHz 128 GB RAM 1 TB SSD 30HH009UGE

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkStation P8 Workstation

  • AMD Ryzen Threadripper Pro 9965WX 32 core(s) / max. 5.4 GHz
  • RAM: 128 GB DDR5 RAM
  • 1 TB SSD
  • Windows® 11 Pro

Technical specifications

Product type

Workstation

Model

ThinkStation P8

CPU series

AMD Ryzen Threadripper Pro

CPU

AMD Ryzen Threadripper Pro 9965WX

Processor/type

9965WX

Processor cores (No.)

32 x

CPU speed

4 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

32 MB

128 GB

RAM type

DDR5 RAM

No. of memory slots

8

RAM / Max. upgrade

1 TB

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

PCIe 5.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of Gigabit LANs

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

3 x

Factory colour

Black

Width

175 mm

Height

434.4 mm

Depth

508 mm

Weight

22.7 kg

PSU power

1400 W

Features

Built-in SSD

Kensington lock

RAID 0

RAID 1

RAID 5

Operating system (Version)

Windows® 11 Pro

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776230 Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro 9965WX 5.4 GHz 128 GB RAM 1 TB SSD 30HH009UGE

Description

The bold Lenovo ThinkStation P8 is a power to expect, combining breakthrough computing architecture with optimized thermal design in a versatile, Aston Martin-inspired chassis. The ThinkStation P8 is a workstation powered by AMD Ryzen Thread Ripper PRO 7000 WX series processors that delivers breakthrough performance and speed for professional workstations with a large number of processor cores. Perfect for those who need more performance for multi-threaded applications and intensive (demanding) workloads with professional manageability.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.