• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro 9975WX 5.4 GHz 128 GB RAM 1 TB SSD Not available 30HH008VG

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkStation P8 Workstation

  • AMD Ryzen Threadripper Pro 9975WX 32 core(s) / max. 5.4 GHz
  • RAM: 128 GB DDR5 RAM 6400 MHz
  • 1 TB SSD
  • Not available
  • Windows® 11 Pro

Technical specifications

  • Processor Family: AMD Ryzen Threadripper PRO
  • RAM maximum: 1.02 TB
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 8x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express
  • SSD form factor M.2
  • Built-in graphics card model: Not available
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P8

CPU series

AMD Ryzen Threadripper Pro

CPU

AMD Ryzen Threadripper Pro 9975WX

Processor/type

9975WX

Processor cores (No.)

32 x

CPU speed

4 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

32 MB

128 GB

RAM type

DDR5 RAM

Memory clock speed

6400 MHz

No. of memory slots

2

Onboard graphics card

No

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD 2 port

PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

175 mm

Height

434.4 mm

Depth

508 mm

Weight

22.7 kg

PSU power

1000 W

Operating system (Version)

Windows® 11 Pro

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

yes

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

Display included

no

NVMe

yes

Mouse included

yes

Card reader integrated

no

Trusted Platform Module (TPM)

yes

Total SSDs capacity

1 TB

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531733 Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro 9975WX 5.4 GHz 128 GB RAM 1 TB SSD Not available 30HH008VG

Description


Technology that impresses
The Lenovo ThinkStation P8 is the leading workstation with AMD Ryzen Threadripper PRO. With all its performance, speed, and performance, it effortlessly handles labor-intensive workflows and high-end applications, including AR/VR, AI modeling, and data science. It features a state-of-the-art cooling system and mass and memory in a legendary modular body inspired by Aston Martin that allows you to easily replace components and easily extend this power package.

The right performance when you need it
Aston Martin, the legendary British luxury car manufacturer, and ThinkStation have two important features in common: High performance and ergonomic design – both of which are offered by the ThinkStation P8. With its tool-free housing and access to the front drive and hot-swappable drives, this modular workstation is easy to customize and upgrade. In addition, CPU cores and memory are scalable according to your workload, with multiple options for power supplies and storage capacity.

This device has plenty to offer
Whether on the desk or in the data center, the scalable, rack-optimized ThinkStation P8 workstation has it all. It has the highest number of cores in a single socket workstation (up to an impressive 96). In addition, it offers a ground-breaking computer architecture with improved cooling and acoustics for optimum performance. And it supports up to three Nvidia RTX PRO graphics cards for unique high performance image display, 3D rendering, game development and more.

Robust, reliable and sustainable
Each ThinkStation P8 is subjected to rigorous testing by Lenovo to ensure that it provides maximum availability and WAS is essential for business-critical environments. It is also evaluated by a number of independent software vendors (ISVs)* to ensure that it can easily handle compute-intensive multi-threaded tasks. It also has a number of registrations and certifications for energy efficiency and sustainability, including EPEAT Gold and TCO 9.0. The packaging consists of recycled materials, biological materials and/or materials from sustainable forestry.* View the full list of ISV certifications

Security you can rely on
Each ThinkStation P8 Workstation is ThinkShield protected, a suite of basic hardware and software security features that help protect your workstation and data. It includes the Trusted Platform Module (TPM) to encrypt your passwords and data. Smart USB protection prevents unauthorized access to the USB-connections, which are present in the P8. Self Healing BIOS feature provides protection in case the system is damaged or malicious. A Kensington security slot enables the physical security of the system.

This text is machine translated.

Features

  • AMD Ryzen thread ripper PRO 9975WX (32C/64T, 4.0/5.4 GHz, 32MB L2/128MB L3)
  • 2 X 64 GB RDIMM DDR5-6400 ECC
  • 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.