• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9965WX 5.4 GHz 128 GB RAM 1 TB SSD

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkStation P8 Workstation

  • AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9965WX 24 core(s) / max. 5.4 GHz
  • RAM: 128 GB 6400 MHz
  • 1 TB SSD
  • Windows® 11 Pro

Technical specifications

  • Internal memory type DDR5 SDRAM
  • Memory card slots: 8x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Workstation

Model

ThinkStation P8

CPU series

AMD Ryzen Threadripper Pro

CPU

AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9965WX

Processor/type

Ryzen Threadripper PRO 9965WX

Processor cores (No.)

24 x

CPU speed

4.2 GHz

CPU turbo clock speed (max.)

5.4 GHz

No. of processor P cores

24

CPU performance core base clock speed

4.2 GHz

CPU performance core boost clock

5.4 GHz

128 GB

Memory clock speed

6400 MHz

No. of memory slots

8

RAM / Max. upgrade

1 TB

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe NVMe 5.0 x4

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

None (PC-controlled)

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Width

175 mm

Height

434.4 mm

Depth

508 mm

Weight

22.7 kg

PSU power

1000 W

Operating system (Version)

Windows® 11 Pro

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Wi-Fi

No

UKCA

not relevant

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754492 Lenovo Workstation ThinkStation P8 AMD Ryzen Threadripper Pro Ryzen Threadripper PRO 9965WX 5.4 GHz 128 GB RAM 1 TB SSD

Description

Features

  • AMD Ryzen thread ripper PRO 9965WX (24C/48T, 4.2/5.4 GHz, 24MB L2/128MB L3)
  • 2 X 64 GB RDIMM DDR5-6400 ECC
  • 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.