• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Proximity sensor Inductive IS 218MM/4NO-5E0-S12 50109693 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm Piece

Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Proximity sensor

Type

IS 218MM/4NO-5E0-S12

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching frequency

2000 Hz

Switching distance (max.)

5 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

chrome plated

Installation type

shielded

Size

M18

Connector

M12 (4-pin)

Min. temperature

-25 °C

Max. temperature

74 °C

IP67

Length

63.5 mm

Width

18 mm

Height

63.5 mm

Depth

18 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 63.5 mm

Content

1 pc(s)

Switching frequency

2000 Hz

Type

IS 218 MM/4 NO-5E0-S12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 505652 Leuze Electronic Proximity sensor Inductive IS 218MM/4NO-5E0-S12 50109693 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm Piece

User & Safety Instructions

User & Safety Instructions 505652 Leuze Electronic Proximity sensor Inductive IS 218MM/4NO-5E0-S12 50109693 M18 shielded PNP (Ø x H) 18 mm x 63.5 mm Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

More interesting products

(*All information is plus legal VAT)