

Piece
Proximity sensor
IS 218MM/4NO-8E0-S12
10 V DC
30 V DC
10 - 30 V DC
1 maker
2000 Hz
8 mm
PNP
Brass
Inductive
chrome plated
shielded
M18
M12 (4-pin)
-25 °C
75 °C
IP67
63.5 mm
18 mm
63.5 mm
18 mm
18 mm
(Ø x H) 18 mm x 63.5 mm
1 pc(s)
2000 Hz
IS 218 MM/4 NO-8E0-S12
yes
Datasheet 505653 Leuze Electronic Proximity sensor M18 shielded PNP IS 218MM/4NO-8E0-S12 Piece
User & Safety Instructions 505653 Leuze Electronic Proximity sensor M18 shielded PNP IS 218MM/4NO-8E0-S12 Piece
€ 100.98*
The necessary accessories are required to use the article as described.