• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics Thin Client Box CQ601N-6N.AEU Intel® Pentium® N6005 3.3 GHz 4 GB RAM 16 GB Flash Intel UHD graphics CQ601

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG Electronics Box CQ601N-6N.AEU Thin Client

  • Intel® Pentium® N6005 4 core(s) / max. 3.3 GHz
  • RAM: 4 GB DDR4 SDRAM 3200 MHz
  • 16 GB Flash
  • Intel UHD graphics
  • w/o OS

Technical specifications

Product type

Thin Client

Model

CQ601N

CPU series

Intel® Pentium®

CPU

Intel® Pentium® N6005

Processor/type

N6005

Processor cores (No.)

4 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

3.3 GHz

4 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

HDD capacity (total)

16 GB

HDD 1 connection

eMMC

Hard drive

16 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.1

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of USB 3.0 ports

1 x

Interfaces

DisplayPort

Headphone/mic combo jack (3.5 mm)

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB C®

RJ45

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

38 mm

Height

199.1 mm

Depth

144.9 mm

Weight

910 g

Operating system (Version)

w/o OS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2764033 LG Electronics Thin Client Box CQ601N-6N.AEU Intel® Pentium® N6005 3.3 GHz 4 GB RAM 16 GB Flash Intel UHD graphics CQ601

Description


Productivity and efficiency
LG offers a variety of thin client form factors that enhance your work environment with powerful performance, lower costs, and compact design.

High-performance
With a fast processor and a powerful system memory option, the CQ601N supports the fast working process and enhances your productivity.

Build your own productive workstation
The LG CQ601N supports triple screens with up to 4K UHD resolution. With flexibility for multi-monitor setup options, you can do more in less time.

Various interfaces
The CQ601N's numerous ports can be used to improve connectivity and productivity.

Powerful connection
The CQ601N with USB type C port offers fast data transfer speeds and a high current flow. With a single type-C USB cable, you can simultaneously transfer data, video and audio and power the CQ601N.

Low-noise and cost-effective
The fan-less design increases the service life of the CQ601N and reduces replacement costs. Moreover, its low-noise performance also provides for a pleasant working environment.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.