
Highlights & Details
LG Electronics CL600W-AP Thin Client
- Intel® Celeron® J4105 4 core(s) / max. 2.5 GHz
- RAM: 8 GB DDR4 RAM
- 128 GB SSD
- Intel
- Windows® 10 IoT Enterprise
Technical specifications
- Product type
Thin Client
- Model
CL600W-AP
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® J4105
- Processor/type
J4105
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
2.5 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of VGA ports
1 x
- Interfaces
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
DisplayPort
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Width
199 mm
- Height
35 mm
- Depth
137 mm
- Weight
800 g
- Operating system (Version)
Windows® 10 IoT Enterprise
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2472924 LG Electronics Thin Client CL600W-AP Intel® Celeron® J4105 2.5 GHz 8 GB RAM 128 GB SSD Intel Win 10 IoT Enterprise CL600
Warranty Terms
Warranty Terms 2472924 LG Electronics Thin Client CL600W-AP Intel® Celeron® J4105 2.5 GHz 8 GB RAM 128 GB SSD Intel Win 10 IoT Enterprise CL600
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















