
Highlights & Details
LG Electronics CL600N-6N Thin Client
- Processor: Intel® Celeron® (J4105) (4 x2.5 GHz)RAM: 4 GB;DDR4 RAMMemory: 16 GB eMMCGraphics: IntelOperating system: w/o OS
Technical specifications
- Product type
Thin Client
- Model
CL600N-6N
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® J4105
- Processor/type
J4105
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
2.5 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR4 RAM
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- HDD capacity (total)
16 GB
- Hard drive
16 GB
- HDD 1 type
eMMC
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
DisplayPort
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
199 mm
- Height
35 mm
- Depth
137 mm
- Weight
800 g
- Operating system (Version)
w/o OS
- No. of graphics cards
1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2472923 LG Electronics Thin Client CL600N-6N Intel® Celeron® J4105 4 GB RAM 16 GB eMMC Intel CL600N-6N.AEUQ
Warranty Terms
Warranty Terms 2472923 LG Electronics Thin Client CL600N-6N Intel® Celeron® J4105 4 GB RAM 16 GB eMMC Intel CL600N-6N.AEUQ
Description
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















