• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 21671 G Rail cleaning locomotive

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G Rail cleaning locomotive

  • For the first time with mfx/DCC sound decoder
  • Cleaning function and driving noise also functional in analogueue mode
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • 'G' in white on a black square background.

Technical specifications

  • Scale 1:22.5
Manufacturer part #

21671

Type

Electric locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

440 mm

Age category

15 years and over

Era

IV

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384870 LGB 21671 G Rail cleaning locomotive

Description

Model of a construction machine as used in track construction. Suitable coloring and labeling. The model has two cleaning wheels to keep the rails clean. Drive on both wheel sets and the cleaning wheels of a powerful ball bearing Bühler motor each. Equipped with a mfx/DCC sound decoder with many light and sound functions.

This text is machine translated.

Features

  • With mfx/DCC sound decoder
  • many light and sound functions
  • Drive via powerful ball-bearing Bühler motors

More interesting products

(*All information is plus legal VAT)