Current collector in digital mode can be raised and lowered.
Colouring and labeling of the epoch I.
Energy storage
Technical specifications
Manufacturer part #
L24602
Type
Electric locomotive
Size
G
Power supply system
Digital DC Sound
LoB/LoC
500 mm
Age category
15 years and over
Train company
RhB
Era
yo
Interiors
Interiors built in
Interior lighting built in
Ditch lights
Ditch light, directional
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765522 LGB L24602 G electric locomotive Ge 4/6 of RhB
Description
Electric locomotive Ge 4/6 of RhB Back in 1900, the RhB began to think about the electrification of its routes. Against the background of the electrical operation still in its infancy, the planned route from Bever to Scuol in the Engadin was planned as a test route. Several Ge 4/6 series locomotives were ordered, which were delivered between 1912 and 1914. Especially the locomotives 351 to 355 delivered by the SLM and MFO proved to be very good and with their output of 560 kW and the maximum speed of 55 km/h were able to meet all requirements. The originally green-painted locomotives were between 1920 and 1923 painted on the same brown as in the old locomotives till today. The locomotives were actually to be discarded after the delivery of the Ge 4/4 I, but WAS was not possible due to the increase in traffic in the 1950s and 1960 years. The locomotives were partly modernized and remained in use until the 1970s.
Model of the electric locomotive Ge 4/6 with the number 355 of RhB in era I. Two scissors pantographs with drive, can be raised and lowered in digital mode. Prototypical painting and labeling. All 4 driving wheel sets with two powerful motors driven, traction tires. Equipped with a mfx/DCC decoder with a lot of sound and light functions, such as peak lighting that changes with the direction of travel, driver's cab lighting and much more. With energy storage. Length over buffer 50 cm.
This text is machine translated.
Description
Electric locomotive Ge 4/6 of RhB Back in 1900, the RhB began to think about the electrification of its routes. Against the background of the electrical operation still in its infancy, the planned route from Bever to Scuol in the Engadin was planned as a test route. Several Ge 4/6 series locomotives were ordered, which were delivered between 1912 and 1914. Especially the locomotives 351 to 355 delivered by the SLM and MFO proved to be very good and with their output of 560 kW and the maximum speed of 55 km/h were able to meet all requirements. The originally green-painted locomotives were between 1920 and 1923 painted on the same brown as in the old locomotives till today. The locomotives were actually to be discarded after the delivery of the Ge 4/4 I, but WAS was not possible due to the increase in traffic in the 1950s and 1960 years. The locomotives were partly modernized and remained in use until the 1970s.
Model of the electric locomotive Ge 4/6 with the number 355 of RhB in era I. Two scissors pantographs with drive, can be raised and lowered in digital mode. Prototypical painting and labeling. All 4 driving wheel sets with two powerful motors driven, traction tires. Equipped with a mfx/DCC decoder with a lot of sound and light functions, such as peak lighting that changes with the direction of travel, driver's cab lighting and much more. With energy storage. Length over buffer 50 cm.