• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L26451 Diesel locomotive L45H-083 Fichtelbergbahn BVO Bahn GmbH

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel locomotive L45H-083 Fichtelbergbahn BVO Bahn GmbH

  • Both bogies can be driven
  • Vorsorgen, driver's cab and tank lid scale.
  • Driver's cab with interior furnishings.
  • Lighting for driver's cab.
  • Mfx/DCC-Sound decoder
  • Energy saver
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

L26451

Type

Diesel locomotive

Size

G

Power supply system

Digital DC Sound

LoB/LoC

520 mm

Age category

15 years and over

Train company

Privatbahn

Era

V

Interiors

Interiors built in

Interior lighting built in

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775741 LGB L26451 Diesel locomotive L45H-083 Fichtelbergbahn BVO Bahn GmbH

Description


Diesel locomotive L45H-083 Fichtelbergbahn BVO Bahn GmbH (bus traffic Ober and Westerzgebirge), EP. V
In the locomotive factory of August 23, more than 300 L45H machines were manufactured in the Romanian Bucharest. The L45H was delivered mainly to Poland, Romania and Hungary. The former GDR had not ordered any machines of this type. But after the reunification in 1990, various machines of this type came to Germany, including the L45H-083. The buyer was BVO Bahn GmbH (bus traffic Ober- und Westerzgebirge), which at this time operated the Fichtelbergbahn between Cranzahl and Oberwiesenthal. Here she first got a blue colored dress with a yellow decorative line and was available to the company from 2001. Today, the Fichtelbergbahn is operated by the Sachsen DampenEisenbahngesellschaft mbH (SDG).

Model of the L45H-083 in the design of era V of BVO train GmbH in blue color dress. Finely detailed model with lots of scheduled parts Vorsorge, driver's cab and chassis frame replicated prototypically. Driver's cab doors for opening. Original prototypical color and labeling of the EP. V. Both bogies powered, minimum radius R1 / 600 mm possible. Mfx/DCC-Decoder with a lot of light and sound functions, power memory in-built as standard. Direction-dependent head lighting changes white/red, can be switched digitally. Driver's cab with interior fittings and lighting. With engine driver figure. Length over buffer 52 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)