• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li UNI FAN SL-INF 120 ARGB PWM Lüfter, 3er Pack inkl. Controller - 120mm, w PC fan White (W x H x D) 120 x

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li Lian Li UNI FAN SL-INF 120 ARGB PWM Lüfter, 3er Pack inkl. Controller - 120mm, w PC fan

  • Pack of 120 mm PWM fans from Lian Li Unique connector system for less cable clutter With RGB-LEDs that can be addressed Infinite mirror on the side and front Max. 2,100 rpm Max. 104 m³/h delivery volume Max. 2.66 mmH2O static pressure

Technical specifications

  • Dimensions: 120 x 122.1 x 25 mm (W x H x D) Material: Plastic, aluminum Colour: White Fan: Bearings: Hydrodynamic plain bearing Speed 200 2,100 rpm Volume: Max. 29 dB(A) Flow rate: Max. 104.14 m³/h. Static pressure: Max. 2.66 mmH2O Voltage: 12 V Start voltage 6 V Current 0.18 A Power consumption 5.16 W Lighting: Type: Digitally addressable RGB Number of 40 LEDs Current 0.6 A 7-pin combined PWM and ARGB connection Controller connections: 4 x 7-pin combined ARGB and PWM cables 2x 3-pin SM JST connectors for ARGB light (max. 5 W) 2x SATA cable (maximum input of 29 watt) 1x 9-pin USB cable for connecting to a 9-pin USB header on the motherboard 3-pin 5V ARGB and 4-pin PWM cable connector for connection to the motherboard
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

29 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

200 U/min

Air discharge

104.14 m³/h

Rotational speed (max.)

2100 U/min

Factory colour

White

Weight

820 g

Width

120 mm

Height

122 mm

Depth

25 mm

Dim

(W x H x D) 120 x 122 x 25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798755 Lian Li Lian Li UNI FAN SL-INF 120 ARGB PWM Lüfter, 3er Pack inkl. Controller - 120mm, w PC fan White (W x H x D) 120 x

Description

Pack of 120 mm PWM fans from Lian LiUnique connector system for less cable clutter

This text is machine translated.

Features

  • 120-mm PWM fan in white with aluminum frame Pack of 3 including controller Convenient plug-in system for fewer cables 40 digitally addressable RGB LEDs and infinite mirror effect Speed and lighting can be controlled via software Max. 2,100 rpm speed at 29 dB(A) 104.14 m³/h max. Delivery volume and max. 2.66 mmH2O static pressure Rubber decoupler for vibration reduction

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)