• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li UNI FAN SL-INF - 120mm, weiß PC fan Multicolour incl. LED lighting

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian LiUNI FAN SL-INF 120 ARGB PWM - 120MM, WHITE

  • 120 mm PWM fan from Lian Li Unique plug system for less cable mess With addressable RGB LEDs Infinity effect on the side and front Max. 2,100 rpm Max. 104 m³/h delivery volume Max. 2.66 mmH2O static pressure

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

29 dBa

Noise emission

20.1 dBa - 30 dBa

Air discharge

104.14 m³/h

Rotational speed (max.)

2.100 U/min

Connection

4-pin PWM

Factory colour

Multicolour

Weight

0.262

Features

incl. LED lighting

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620006 Lian Li Lian Li UNI FAN SL-INF - 120mm, weiß PC fan Multicolour incl. LED lighting

Description

120 mm PWM fan from Lian LiUnique plug system for less cable mess

This text is machine translated.

Features

  • 120 mm PWM fan in white with aluminum framePractical plug system for fewer cables40 digitally addressable RGB LEDs and infinity effectSpeed and lighting can be controlled by softwareMax. 2,100 rpm speed at 29 dB(A)104.14 m³/h max. delivery volume and max. 2.66 mmH2O static pressureRubber decoupler for vibration reduction

Hints

only compatible withLian Li UNI FAN SL-INF 120 ARGB PWM, 3er Pack incl. controller - 120mm, black Lian Li UNI FAN SL-INF 120 ARGB PWM, 3er Pack incl. controller - 120mm, whiteLian Li UNI FAN SL-INF 120 ARGB PWM - 120mm, blackLian Li UNI FAN SL-INF 120 ARGB PWM - 120mm, white

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)