• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liene Amber M200 Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 100 x 148 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liene Amber M200 4x6 Inch Photo Printer 20 sheets & 1 Ink Cartridges Refill, Battery Edition.

  • Rechargeable built-in battery: Print wirelessly while traveling (up to 40 prints per charge)
  • Thermal thermosublimation technology for breathtaking prints
  • Supports iOS, Android, Laptops and PCs. Up to 5 users can establish a connection at the same time
  • Stable, fast Wi-Fi printing: Effortless printing with integrated Wi-Fi that exceeds Bluetooth
  • All-in-one solution: Print and edit directly in the Lie Photo APP
  • Cost-effective: Save 60%, only 40 cents per photo compared to out-of-home shopping

Technical specifications

  • Data transfer: USB-C (AirPrint/PC), WiFi Direct (WiFi AP), PC/Mac WiFi Print
  • Printing technology: 4-pass technology, thermal sublimation transfer: D2T2
  • Grades: 256 colors per color
  • Supported files: JPEG and PNG
Product type

Photo printer

Print speed (photo)

59 sec./photo

Interfaces

USB

Paper size (max.)

100 x 148 mm

Print resolution

300 x 300 dpi

Power supply (details)

Rechargeable Li-Ion battery 10.8 V/2300 mAh

Weight

1.4 kg

Type

Colour

Printing technology

Dye-sublimation

Features

Battery-powered OTG printing

Wi-Fi Direct Print

Factory colour

White

Width

205 mm

Height

85.4 mm

Depth

124.6 mm

Wi-Fi

Yes

Documents & Downloads

Datasheet

Datasheet 3124520 Liene Amber M200 Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 100 x 148 mm

User & Safety Instructions

User & Safety Instructions 3124520 Liene Amber M200 Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 100 x 148 mm

Description


Liene® 4x6” Amber M200 instant photo printer with battery
Want to quickly print out a holiday photo at home or make a 10 x 14.8 cm snapshot of your fridge? This is possible with the Liene® Amber M200 4x6" instant photo printer.
Powerful and intensive prints are produced by the thermosublimation technology. Each color is transferred individually to the photo paper and sealed in the last passage with a transparent protective layer. Print a photo directly from the Line APP from a smartphone (iOS/Android). Adjust the image in the APP, use filters, or add a frame.
The Liene APP offers many different possibilities for you.
You can also use the Line Amber M200 with a PC or Mac via USB or WiFi. Print photos from your collection quickly and easily.
Up to 40 images can be printed with the charged battery of the Liene Amber M200, while when the battery is empty you only need 1.5 hours charging time until the battery is fully charged again. Of course, you can also use the Line Amber M200 in network operation.
The photos can be printed with a very high resolution of 300DPI. Capture life-like moments with crystal-clear details and vivid colors. After only 60 seconds the photo printing is completed and no drying time of the ink is necessary. Let yourself be surprised by the high photo quality and print your photos directly at home.

This text is machine translated.

Scope of delivery

  • Photo Printers
  • 20 sheets of photo paper
  • 1 color cartridge
  • Power supply unit
  • User manual.

What kind of Photo Printers are you looking for?