• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85234 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 7 W = 48 W Warm white (Ø x L) 63 mm x 101 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85234 LED (monochrome) E-27 7 W = 48 W Warm white Reflector bulb

  • Power= 7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

600 lm

48 W

Radiation angle

200°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

101 mm

(Ø)

63 mm

Content

1 pc(s)

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 63 mm x 101 mm

Operating temperature

-20 to +40 °C

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

600 lm

Colour consistency (SDCM)

6

Weight

56 g

Power range

5 W - 7.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra