• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85213 LED (monochrome) EEC F (A - G) E14 Bulb shape 2.5 W = 22 W Warm white (Ø x H) 25 mm x 60 mm not dimmable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85213 LED (monochrome) E14 2.5 W = 22 W Warm white Bulb shape

  • Power= 2.5 W
  • Total luminous flux= 220 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.5 W

220 lm

22 W

Version

matte

Radiation angle

320°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

25000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.40

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

60 mm

(Ø)

25 mm

Content

1 pc(s)

Height

60 mm

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 25 mm x 60 mm

Durability rating

25000 h

Power rating

2.5 W

Rated luminous flux

220 lm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

220 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216238 LightMe LM85213 LED (monochrome) EEC F (A - G) E14 Bulb shape 2.5 W = 22 W Warm white (Ø x H) 25 mm x 60 mm not dimmable

More interesting products

(*All information is plus legal VAT)