• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85239 LED (monochrome) EEC G (A - G) E14 Reflector bulb 3 W = 25 W Warm white (Ø x L) 39 mm x 67 mm not dimmab

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85239 LED (monochrome) E14 3 W = 25 W Warm white Reflector bulb

  • Power= 3 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

3 W

250 lm

25 W

Radiation angle

200°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

40000

Ignition time

0.50 s

Power factor

0.40

EOL luminous flux retention

80 %

Operating voltage

220 V

230 V

240 V

Length

67 mm

(Ø)

39 mm

Content

1 pc(s)

G (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 39 mm x 67 mm

Operating temperature

-20°C to +40°C

Durability rating

25000 h

Power rating

3.5 W

Rated luminous flux

250 lm

not cloud-enabled

Colour consistency (SDCM)

6

Weight

17 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

250 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

80 Ra

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421438 LightMe LM85239 LED (monochrome) EEC G (A - G) E14 Reflector bulb 3 W = 25 W Warm white (Ø x L) 39 mm x 67 mm not dimmab

More interesting products

(*All information is plus legal VAT)