• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L132460 H0 diesel LOC., 2060.08 green of ÖBB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 diesel LOC., 2060.08 green of ÖBB

  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

L132460

Type

Diesel locomotive

Size

H0

Power supply system

DC

LoB/LoC

76 mm

Age category

15 years and over

Train company

ÖBB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861173 Liliput L132460 H0 diesel LOC., 2060.08 green of ÖBB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)