• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L133041 H0 engine RAILS Austrian Red Cross of the Austrian Federal Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 engine RAILS Austrian Red Cross of the Austrian Federal Railways

  • Operating condition circa 2014
  • Middle buffer imitation
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

L133041

Type

Draisine/speeder

Size

H0

Power supply system

Analog DC interface

LoB/LoC

61 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

ÖBB

Era

V

Interiors

Interiors built in

Connector

Tension hook

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208733 Liliput L133041 H0 engine RAILS Austrian Red Cross of the Austrian Federal Railways

Description

From 1957 onwards, motorized railway service units from the ÖBB's Wörth plant in St. Pölten/Lower Austria were built in large numbers of the X 625 and X 626 series. These "motor radars" or "motor railway vehicles" have been and are still mainly used in road service today. They were or are found in different designs with different side cars or railway service flat cars on almost all railway stations of Austria - both on normal gauge and on narrow gauge tracks. They are also used in many private and museum railways.

The difference between the X 625 and X 626 series is the installation of a stronger motor on the X 626. Since the vehicles in normal track design are also capable, if required, of transporting up to two goods wagons, these are not only a center buffer coupling
Also fitted with a normal traction and shock system. The vehicles for the narrow gauge have only the center buffer coupling. Exceptions are made in the case of former normal-gauge draisins, which were later relayed to 760 mm track width, many of which are traveled on museum tracks. The maximum speed of all vehicles is 50 to 60 km/h.

The X 501.6113 with the advertising for the Austrian Red Cross was converted from the former motorcar X 626,113 as Austria's first draisine driving trailer and put into operation in Asparn an der Zaya. It is connected to a traction unit via a main air tank line and, for example, operates between Mistelbach and Asparn/Zaya at the Zayatal rail taxi.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)