• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L133168 H0 Diesel railcar BR 614/914 blood orange/flint-gray 3-piece Rebuild DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel railcar BR 614/914 blood orange/flint-gray 3-piece Rebuild DB AG

  • Rebuilt design with new windows and without luggage compartment
  • DB AG logo small
  • Both end-bogies powered (2 motors)
  • Chassis made of metal die casting
  • Prepared for the installation of sound decoder and speakers
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

L133168

Type

Electric multiple unit

Size

H0

Power supply system

Analog DC interface

LoB/LoC

913 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779367 Liliput L133168 H0 Diesel railcar BR 614/914 blood orange/flint-gray 3-piece Rebuild DB AG

Description


Series 614
In 1971, the DB developed two prototypes of the 614 series. These diesel trains, designed especially for regional and regional traffic – a further development of the series 624/634 – were given a slightly tapered wagon body upwards, because a so-called "track-arc dependent wagon cabinet control system (GST)" was to be installed. This gave the train its typical shape. However, as the GST did nothing at the end of the day, the 40 series vehicles delivered between 1973 and 1977 were dispensed with this - but the housing shape remained.

MAN produced the intermediate wagons for 25 units, while the wagon factory Uerdingen produced the railcars equipped with a 330 kW or later 367 kW engine. The last 15 fittings (from 1975) were then completely manufactured by MAN. Although the multiple trains were designed as 3-piece units (204 places in the second and 2 x 12 places in the first class), they were designed with multiple traction abilities and – especially in the initial period – were occasionally also driven 4-parts with an additional middle wagon. A multiple traction, on the other hand, was rather a rarity, and in later years there were almost no more.

The first 25 units were assigned to the Bw Nürnberg, from where the trains were used on all non-electrified routes in Franconia and the Oberpfalz. A typical color at that time was the "pop" paint blood orange / pebble gray. The last 15 trains – meanwhile in the color ocean blue / ivory – were stationed in Bw Braunschweig, from where they were used on the routes for example to Paderborn, Göttingen, Münster or Bielefeld. They could also be observed at the end of their deployment time on the Buchholz railway via Soltau to Hannover.

Most of the vehicles were later painted in mint-turquoise/light-gray and at the end almost exclusively in traffic-red. In the course of a partial modernization, several units received a stronger (448 kW) engine. Almost all of the vehicles recently stationed by DB AG in Nuremberg and Braunschweig were modernized at the end of the day, e.g. the luggage compartment fell off, the windows were replaced with others and a window was added. Of course these housing-specific changes were also taken into account in the Liliput models!

On February 15, 2011 – after an operating period of exactly 40 years – the last operational unit that had been stationed in Nuremberg since its delivery in 1973 and even had the "Pop" paint (614 005/006 and 914 003) was handed over to the DB Museum in Nuremberg. It is now available for special trips.

This text is machine translated.

Features

  • Diesel train set, series 614/914 of DB AG
  • 3-part, blood orange / pebble gray
  • Operating condition 2008
  • Train destination display "Cadolzburg"
  • Op. Number 614 005-7, 614 006-5 and 914 003-9

Scope of delivery

  • Model
  • User manual
  • Replacement parts list

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)