• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L141474 H0e Steam locomotive U Lok 3 of NÖLB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0e Steam locomotive U Lok 3 of NÖLB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Manufacturer part #

L141474

Type

Steam locomotive

Size

H0e

Power supply system

Analog DC

LoB/LoC

92 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

yo

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208744 Liliput L141474 H0e Steam locomotive U Lok 3 of NÖLB

Description

The U series was originally a narrow-gauge steam locomotive of the k.k. Austrian State Railways (KStB) for 760 mm gauge. It is one of the most built narrow-gauge locomotives in Europe. The locomotives proved so good that they were procured by almost all operators of narrow-gauge railway lines in Austria in large quantities and built by several locomotive factories. The last copy of the U series was only built for the STLB in 1922, when more modern locomotive types had long existed. Those locomotives of the U series, which became the property of the Austrian Federal Railways until after the Second World War, were given the series designation 298 with double digit numbers from 1953 onwards. Due to their large number of units, many machines of this type are still in operation at museum and tourist railways. Some specimens were also erected as locomotive monuments.

The locomotive 3 of the Lower Austrian National Railways was driven in front of the factory gates in 1902 shortly before being commissioned by the Waldviertler narrow-gauge railways of Krauss Linz in the photograph painting, so that the photographer could take an optimal photograph of the work. Our model reproduces exactly this painting. Later the locomotive got the name U 7.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)