• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström 7291 ESD Angled end cutting nipper 108 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Angled end cutting nipper

Manufacturer part #

7291

Range of use

ESD

Length

108 mm

Material

Steel

Edge hardness

60 HRC

Weight

56 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887217 Lindström 7291 ESD Angled end cutting nipper 108 mm

Description

Features

  • Oblique end cutter, Supreme series
  • Cutting capacity 0.35-1.25 mm
  • ESD secure grip made from synthetic material with opening spring
  • Wate/cut: Flush
  • The specified cutting capacity applies to copper wire
  • Suitable for cutting copper
  • High-power steel alloy
  • Polished
  • The numerically controlled machine grinding ensures the accuracy and contact of the cutting edge; increases the load-carrying capacity and durability of the tool
  • Induction hardened cutting edges, 58-60 HRC
  • Friction-reducing screw connection, which enhances the consistency of the cutting edges
  • Angled shape, therefore especially suitable for working in cramped areas
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)