• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 35345 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1 m Anthracite

1/2
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1m Dual phono audio cable, Cromo line

  • For connecting a TV with Hi-Fi equipment, sound bars or other audio video accessories
  • Highly flexible and high-quality premium cable
  • 24K gold-plated plug for optimum conductivity
  • PVC and halogen-free cable layout (TPE)

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1 m

Factory colour

Anthracite

Connector version

straight

28

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886685 LINDY 35345 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1 m Anthracite

Description

The LINDY Cromo Line Dual audio cable is a high-quality and flexible cable for connecting to hi-fi and audio equipment. The cable has an excellent cable construction with 24K gold-plated contacts for optimum conductivity and protection against corrosion.

The LINDY Dual phono audio cable is Ideal for using hi-fi devices or sound bars in connection with TV sets. Using this cable, you can extend the audio signal of an audio/video device with a single cable to a length of up to 10 m.

The cables are PVC-free and thus meet the EU requirements to reduce the use of PVC. The cable structure is halogen-free using TPE (thermoplastic elastomers) for the cable sheath as well as a nylon insulation for the inner conductor.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)