• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 43410 USB A (USB 3.2 1st gen) USB extender via RJ45 network cable 100 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 100m CAT.6A USB 3.2 1st Gen 1 HDBaseT Extender

  • HDBaseT USB3-certified

Technical specifications

Product type

USB extender

Transfer type

via RJ45 network cable

Interfaces (input)

USB A (USB 3.2 1st gen)

Interfaces (output)

USB A (USB 3.2 1st gen)

Range (max.)

100 m

Factory colour

Black

Weight

860 g

Length

100 mm

Width

85 mm

Height

30 mm

Dim

(L x W x H) 100 x 85 x 30 mm

Power supply (LOV)

via PSU

Cable length

100 m

Version

Cable

Type A

USB

Type B

USB

Depth

200 mm

Cable use

PC

Connections

USB-A socket

USB-C® plug

USB-Mini-B plug

USB Mini-B socket

USB Micro-B plug

USB-A plug

USB Micro-A plug

USB Mini-A socket

USB-B plug

USB-B socket

USB Micro-A socket

USB Micro-B socket

USB Mini-A plug

USB Micro-B 3.0 plug

USB-C®

USB Mini Aiptek plug

PoweredUSB 12V 2x4-pin plug

PoweredUSB 24V plug

USB-A IP20 plug

PoweredUSB 12V plug

USB Mini-B IP20 plug

PoweredUSB 24V 8-pin plug

USB terminal

Show more
Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350722 LINDY 43410 USB A (USB 3.2 1st gen) USB extender via RJ45 network cable 100 m

Warranty Terms

Warranty Terms 3350722 LINDY 43410 USB A (USB 3.2 1st gen) USB extender via RJ45 network cable 100 m

Description

Extend 4 USB 3.2 Gen 1 ports up to 100m with a CAT.6A network cable (not included)
Power over cable ensures the power supply with only one mains unit at the transmitter or receiver
Supports USB 3.2 Gen 1 (USB 3.0) with up to 5 Gbps, USB 2.0/1.1 backward compatibility, RS232 and FSYNC pass-through connections
Plug & Play
2-year manufacturer's guarantee
This LINDY USB 3.2 Gen 1 CAT.6A Extender can be used to extend the distance between USB peripherals and the host computer by up to 100m. Supports multiple USB signals, control, bulk, interrupt and isochronous data transfer.

A standard CAT.6A or higher network cable* (not included) is used to bridge the connection between the transmitter and the receiver unit at the maximum supported distance of 100m. It is also possible to reach up to 40 m with a CAT.6 cable.

The Extender is equipped with Power over Cable, WAS means that only a single power supply is needed that is either connected to the transmission or to the receiving unit. The 4 type A ports of the receiver can also supply the connected devices with 5 V; 2 ports each support up to 1.5A and 2 ports support up to 1A.

Status LEDs help the user verify the power supply, the connection between transmitter and receiver, and ongoing data transfer, while additional RS232 and FSYNC GPIO pass-through ports enable the sending of bi-directional commands for industrial cameras.

With its robust metallic casing and the mounting angles, this Extender is the ideal solution for professional applications and industrial environments.

In addition, the power supply is connected via a screw-in DC socket, which offers a safer and more reliable connection - perfect for professional installations, in which accidental interruptions may represent a big problem.

*: To bridge distances near the 100m limit, we recommend the use of HDBaseT-certified CAT.6A (or higher) cables.

HDBaseT is a world-renowned standard for the high-quality distribution of AV content and other technical devices.

This text is machine translated.

Scope of delivery

  • LINDY 100m CAT.6A USB 3.2 1st Gen 1 HDBaseT Extender, 1m USB 3.2 Gen 1 cable A to B (plug/plug), 2 x 4-pin terminal Block, multi-country power supply (EU, UK, US & OFF), mounting brackets, LINDY manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)