• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 44471 RJ45 Patch cable CAT 6 F/UTP 20.00 m Grey 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6
Shielding
F/UTP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Grey

Cable use

Networks

Version

Cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916899 LINDY 44471 RJ45 Patch cable CAT 6 F/UTP 20.00 m Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916899 LINDY 44471 RJ45 Patch cable CAT 6 F/UTP 20.00 m Grey 1 pc(s)

Warranty Terms

Warranty Terms 1916899 LINDY 44471 RJ45 Patch cable CAT 6 F/UTP 20.00 m Grey 1 pc(s)

Description

Lindy RJ-45 Cat 6 F/UTP 20 m. Cable length: 20 m, standard cable: Cat 6, cable shielding: F/UTP (FTP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Cable Color: gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.