• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45355 RJ45 Patch cable CAT 6A S/STP 5.00 m Grey Halogen-free 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/STP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lindy SSTP Cat 6A S/FTP PIMF Premium patch cable 10 GBi cable

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/STP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Grey

Cable features

Halogen-free

26

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916723 LINDY 45355 RJ45 Patch cable CAT 6A S/STP 5.00 m Grey Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916723 LINDY 45355 RJ45 Patch cable CAT 6A S/STP 5.00 m Grey Halogen-free 1 pc(s)

Warranty Terms

Warranty Terms 1916723 LINDY 45355 RJ45 Patch cable CAT 6A S/STP 5.00 m Grey Halogen-free 1 pc(s)

Description

Lindy cat.6 (A) S/FTP 5.0m. Cable length: 5m, standard cable: Cat 6a, cable shielding: SF/UTP (S-FTP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Cable Color: gray

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)