• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45629 RJ45 Patch cable CAT 6 S/STP 20.00 m Red Shielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/STP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

S/STP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Red

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916860 LINDY 45629 RJ45 Patch cable CAT 6 S/STP 20.00 m Red Shielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916860 LINDY 45629 RJ45 Patch cable CAT 6 S/STP 20.00 m Red Shielded 1 pc(s)

Warranty Terms

Warranty Terms 1916860 LINDY 45629 RJ45 Patch cable CAT 6 S/STP 20.00 m Red Shielded 1 pc(s)

Description

Lindy cat.6 SSTP/S/FTP PIMF Premium 20.0 m. Cable length: 20 m, Connector gender: male / male, Cable Color: red

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.