• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 46355 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy Patch Cable-LC multimode (M)-ST multi-mode (M)

  • to ST
  • - Cable
  • Factory colour: Pink

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

LC

Type B

ST

Fibre type

50/125 µ

Multimode OM4

Cable length

15.00 m

Factory colour

Pink

Content

1 pc(s)

FO

Cable use

FO

Version

Cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1917008 LINDY 46355 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

User & Safety Instructions

User & Safety Instructions 1917008 LINDY 46355 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

Warranty Terms

Warranty Terms 1917008 LINDY 46355 Fibreglass FO Cable 50/125 µ Multimode OM4 15.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)