• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47484 RJ45 Patch cable CAT 6A U/FTP 5.00 m Black incl. detent, ribbon, Flat 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy Cat 6A U/FTP ribbon patch cable, black, 5 m

  • RJ45 plug with kink protection and strain relief
  • Ribbon Cables
  • Shielded
  • 10/100/1000 Base-T support
  • Wiring: 1:1

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Cable features

incl. detent

ribbon

Flat

Cable use

Networks

Version

Cable

Cable design

Flat

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1846848 LINDY 47484 RJ45 Patch cable CAT 6A U/FTP 5.00 m Black incl. detent, ribbon, Flat 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1846848 LINDY 47484 RJ45 Patch cable CAT 6A U/FTP 5.00 m Black incl. detent, ribbon, Flat 1 pc(s)

Warranty Terms

Warranty Terms 1846848 LINDY 47484 RJ45 Patch cable CAT 6A U/FTP 5.00 m Black incl. detent, ribbon, Flat 1 pc(s)

Description

Flat patch cables are extremely flexible and thin cables for special purposes. Due to the extremely thin design these cable under carpets, laminate floors/parquet or intermediate socket strip and wall to be installed. Even the doors and windows are also in a cables still fully functional.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)