• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47911 47911 SFP port lock key Green

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 47911 SFP port lock key, green

  • Quick and easy locking of physical access to SFP ports
  • Prevent unauthorized users from plugging in cables, devices, or foreign bodies
  • Single port blocking key
  • Port blocker available separately

Technical specifications

Product type

SFP port lock key

Type

SFP port lock key

Factory colour

Green

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339301 LINDY 47911 47911 SFP port lock key Green

Warranty Terms

Warranty Terms 3339301 LINDY 47911 47911 SFP port lock key Green

Description

The LINDY SFP port blocker key allows users to quickly and easily block open SFP ports and prevent users from connecting cables or devices or introducing foreign objects. This helps protect against unauthorized access to a network or system and prevents accidental or malicious port damage. It can also be used as a visual indication of inactive or disconnected ports, WAS Ideal is for use in schools, offices or other public areas.

The semi-permanent SFP port blocker consists of a shaped plastic cap that is inserted securely in the SFP-port with a special slot key. The blocker snaps into the SFP like a network cable and remains in place until it is removed with the socket key.

To use it, simply attach a blocker to the key and plug it into the port. Hold the blocker in position and remove the key. To remove the key, simply insert it back into the blocker until it clicks into place and pull it away.

Safety Note: The port lock only serves as a simple physical and visual deterrent against manipulation. You can't stop a determined attacker who wants to gain physical access to an SFP port.

This text is machine translated.

Scope of delivery

  • LINDY 47911 SFP port lock key, green

Hints

Only for LINDY 47912 and LINDY 47913