• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink WZ0076 WZ0076 Network tester Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

3-in-1 network cable tester for continuity and port identification

  • RJ45 CAT.5e, CAT.6, CAT.6A, CAT.8.1 Network cable tester
  • Continuity check from pair to pair (including ground)
  • Detection of unusually high resistances, e.g. loose contacts
  • Port mapping for easy localization of up to 8 remote ports
  • Compact, small size, easy 2-button operation
  • Supplied with patch cable, patch cable coupling and 8 remote plugs
  • Dimensions 2.5 x 2.7 x 11.2 cm
  • 1x AA battery, not included
  • Colour, black

Technical specifications

Product type

Network tester

Factory colour

Black

Content

1 pc(s)

Version

Adapter

Cable

Weight

0.214

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338620 LogiLink WZ0076 WZ0076 Network tester Black

Description

This low-cost 3-in-1 micro RJ45 network cable tester is used to check the integrity of an Ethernet cable and quickly and accurately diagnose cable problems. It is used to check short circuits, open circuits and miswiring, check for high resistance, and look for remote ports. The resistance measurement also checks the current transfer capability for POE applications.

This text is machine translated.

Scope of delivery

  • 1x main tester
  • 8x yellow remote port ID
  • 1x blue remote plug unit
  • 1x shielded patch cord
  • 1x shielded coupler
  • 1x carrying bag
  • 1x user manual