User & Safety Instructions 3741802 Telegärtner 100007435 100007435 STX RJ45 DIN rail connector Grey
Description
Specifications: CAT.6A (ISO/IEC) according to IEC 60603-7-51, CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100, Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801, 10 Gigabit Ethernet compliant (IEEE 802.3an), ≥750 mating cycles with RJ45/RJ11/RJ12 plugs, Suitable for PoE+ according to IEEE 802.3at, With design-capable module mounting AMJ-S Up/0 Flex combined with covers Diverser switch range manufacturer, Integrated cable clamping for cable diameters up to 9 mm, Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm Visually monitored test of the RJ45 contact heights, AMJ-S DD: With integrated protection against damage to the contacts by automatically loosening the plug connection
Notes: Tool-free connection technology, suitable for RJ45/11/12-plug, for TH35 mounting rail Fire protection class: Not relevant Burning drip: Not relevant Smoke emission: Not relevant Acid development: Not relevant Model: Incl. RJ45 module A CAT.6A (ISO/IEC) T568A Colour: Light gray STX mounting rail connector
This text is machine translated.
Description
Specifications: CAT.6A (ISO/IEC) according to IEC 60603-7-51, CAT.6A (ISO/IEC) re-embedded tested according to IEC 60512-27-100, Link certification: Class EA (ISO/IEC) according to ISO/IEC 11801, 10 Gigabit Ethernet compliant (IEEE 802.3an), ≥750 mating cycles with RJ45/RJ11/RJ12 plugs, Suitable for PoE+ according to IEEE 802.3at, With design-capable module mounting AMJ-S Up/0 Flex combined with covers Diverser switch range manufacturer, Integrated cable clamping for cable diameters up to 9 mm, Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm Visually monitored test of the RJ45 contact heights, AMJ-S DD: With integrated protection against damage to the contacts by automatically loosening the plug connection
Notes: Tool-free connection technology, suitable for RJ45/11/12-plug, for TH35 mounting rail Fire protection class: Not relevant Burning drip: Not relevant Smoke emission: Not relevant Acid development: Not relevant Model: Incl. RJ45 module A CAT.6A (ISO/IEC) T568A Colour: Light gray STX mounting rail connector