• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100001136 100001136 Bend relief Green

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bend relief

Factory colour

Green

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737085 Telegärtner 100001136 100001136 Bend relief Green

User & Safety Instructions

User & Safety Instructions 3737085 Telegärtner 100001136 100001136 Bend relief Green

Description

The RJ45 connectors from the MP8 series from Telegärtner are the ideal solution for patch cables with stranded conductors as well as solid wires.
The plugs are connected again up to four times.
A comprehensive range of one and two piece kink protection sleeves in different colors and for cable diameter from 5.0 to 7.3 mm protects the cable and at the same time supports the colored marking of the plugs.

Specifications:
Bend relief for plug of the series MP8(8),
Colour green similar. RAL 6024
Latch lever protection protects against accidental unlocking of the plug,
Suitable for cable diameters of 6.3 mm,
SAP product description CU-ACC CB MP8FSC6A w/lp D6.3 mm green

Comments: Kink protection bushing, green RAL 6024, Ø 6.3 mm, with stop lever protection
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Short designation: Sleeve for MP8 FS (100023019)

This text is machine translated.