• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47892 RJ45 port locks Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 47892 RJ45 port lock (without key) - 20 pieces, Black

  • Secures RJ45 network ports quickly and easily against unauthorized access
  • Prevents unauthorized connection of cables or devices
  • 20 locks for RJ45 port
  • Individual key and key with 10 locks available separately

Technical specifications

Product type

RJ45 port locks

Type

RJ45 port locks

Factory colour

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339282 LINDY 47892 RJ45 port locks Black

Description

The LINDY RJ45 port lock can be used to quickly block open network ports, so that it is not possible to connect cables or other devices without authorization. It offers protection against unauthorized access to a network or system and against accidental or intentional damage to the ports. It is also a visual indication of inactive and non-connected ports - Ideal for use in schools, offices or with authorities.

The RJ45 port lock is made of a plastic cap that is inserted securely in the RJ45 port with a key. The lock locks in RJ45 port and can only be pulled out again with the help of a key. The application is simple: Put the lock on the key and then plug it into the free port. When you then remove the key, the lock locks into the port. To remove, insert the key back into the lock until it clicks into place and pull out the lock.

Safety note: The castle is primarily used as a physical and visual deterrent. However, a determined attacker can still dismantle it with skill and appropriate tools.

Please note: These port blockers are not compatible with the previous generation

Please note that the key only fits the lock in the same color.

This text is machine translated.

Scope of delivery

  • LINDY 47892 RJ45 port lock (without key) - 20 pieces, black

More interesting products

(*All information is plus legal VAT)