Connection modules are intended for direct, permanent connection of two lines. Typical applications are the extension of lines when distributors or sockets are relocated and the repair of damaged lines. It is much easier, faster and more cost-effective to extend or repair existing lines in a professional manner than to lay and connect new lines, especially when fire barriers need to be opened and closed again. Business interruptions are also reduced to a minimum. The Telegärtner connection modules maintain the full performance of the cabling line up to and including Class FA (ISO/IEC) and 1000 MHz. With their excellent transmission characteristics, compact dimensions and robust construction, they are suitable for cabling in office buildings, apartments, industrial areas as well as technical building equipment and building automation.
Specifications: Class FA (ISO/IEC) (1000 MHz), Suitable for 10 Gigabit Ethernet 10GBASE-T according to IEEE 802.3, Suitable for Power over Ethernet plus PoE+ according to IEEE 802.3at, For shielded and unshielded cables, IDC cut-clamp contacts suitable for solid conductor AWG26/1 to AWG22/1, Wire diameter 0.7 to 1.6 mm, Pairs can be performed up to the terminal while maintaining the twisted pairs can be reconnected up to five times, Cut terminal contacts on a common PCB, Grounding system directly on the PCB using M4 screw, Colour coding T568A and T568B, Temperature range -40 °C to +70 °C, EMC-safe according to DIN EN 61000-6-1 and DIN EN 61000-6-2, 1/2 HE 19" module casing made of steel plate, powder-coated light gray similar to RAL 7035, Alternative wall attachment through pre-punched holes in the base plate, Up to 12 incoming and 12 outgoing cables, Cable entry and outlet from rear, SAP PRODUCT NAME CU-CM MULTI VM8-8 C7A AWG26-22
Notes: 19" 1/2 U Multi-connection module for 12 shielded or unshielded installation cables Fire protection class: Not relevant Burning drip: Not relevant Smoke emission: Not relevant Acid development: Not relevant Colour: Light gray RAL 7035 Multi 12x VM 8-8 CAT.7A (ISO/IEC)
This text is machine translated.
Description
Connection modules are intended for direct, permanent connection of two lines. Typical applications are the extension of lines when distributors or sockets are relocated and the repair of damaged lines. It is much easier, faster and more cost-effective to extend or repair existing lines in a professional manner than to lay and connect new lines, especially when fire barriers need to be opened and closed again. Business interruptions are also reduced to a minimum. The Telegärtner connection modules maintain the full performance of the cabling line up to and including Class FA (ISO/IEC) and 1000 MHz. With their excellent transmission characteristics, compact dimensions and robust construction, they are suitable for cabling in office buildings, apartments, industrial areas as well as technical building equipment and building automation.
Specifications: Class FA (ISO/IEC) (1000 MHz), Suitable for 10 Gigabit Ethernet 10GBASE-T according to IEEE 802.3, Suitable for Power over Ethernet plus PoE+ according to IEEE 802.3at, For shielded and unshielded cables, IDC cut-clamp contacts suitable for solid conductor AWG26/1 to AWG22/1, Wire diameter 0.7 to 1.6 mm, Pairs can be performed up to the terminal while maintaining the twisted pairs can be reconnected up to five times, Cut terminal contacts on a common PCB, Grounding system directly on the PCB using M4 screw, Colour coding T568A and T568B, Temperature range -40 °C to +70 °C, EMC-safe according to DIN EN 61000-6-1 and DIN EN 61000-6-2, 1/2 HE 19" module casing made of steel plate, powder-coated light gray similar to RAL 7035, Alternative wall attachment through pre-punched holes in the base plate, Up to 12 incoming and 12 outgoing cables, Cable entry and outlet from rear, SAP PRODUCT NAME CU-CM MULTI VM8-8 C7A AWG26-22
Notes: 19" 1/2 U Multi-connection module for 12 shielded or unshielded installation cables Fire protection class: Not relevant Burning drip: Not relevant Smoke emission: Not relevant Acid development: Not relevant Colour: Light gray RAL 7035 Multi 12x VM 8-8 CAT.7A (ISO/IEC)