LINDY 47913 SFP port lock (no key) - 20 pieces, green
Quick and easy locking of physical access to SFP network ports
Prevent unauthorized users from plugging in cables, devices, or foreign bodies
Pack with 20 SFP port blockers
Individual keys and single keys with 10 port blockers are also available
Technical specifications
Product type
SFP port locks
Type
SFP port locks
Factory colour
Green
Content
20 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339307 LINDY 47913 SFP port locks Green
Warranty Terms
Warranty Terms 3339307 LINDY 47913 SFP port locks Green
Description
With the LINDY SFP port blocker key the user can quickly block open network ports and easily prevent users from connecting cables or devices or introducing foreign objects. This helps protect against unauthorized access to a network or system and prevents accidental or malicious port damage. It can also be used as a visual indication of inactive or disconnected ports, WAS Ideal is for use in schools, offices or other public institutions.
The semi-permanent SFP port blocker consists of a shaped plastic cap that is inserted securely in the SFP-port with a special slot key. The blocker is inserted into the SFP connector like a network cable and remains there until it is removed with the insert key.For use, the blocker is simply attached to the key and inserted into the connector. Hold the blocker in position and remove the key. To remove the key, simply insert it back into the blocker until it clicks into place and pull it away.
Safety Note: The port lock only serves as a simple physical and visual deterrent against manipulation. They do not prevent a determined attacker who wants to gain physical access to an SFP port from blocking it.
This text is machine translated.
Scope of delivery
LINDY 47913 SFP port lock (no key) - 20 pieces, green
Description
With the LINDY SFP port blocker key the user can quickly block open network ports and easily prevent users from connecting cables or devices or introducing foreign objects. This helps protect against unauthorized access to a network or system and prevents accidental or malicious port damage. It can also be used as a visual indication of inactive or disconnected ports, WAS Ideal is for use in schools, offices or other public institutions.
The semi-permanent SFP port blocker consists of a shaped plastic cap that is inserted securely in the SFP-port with a special slot key. The blocker is inserted into the SFP connector like a network cable and remains there until it is removed with the insert key.For use, the blocker is simply attached to the key and inserted into the connector. Hold the blocker in position and remove the key. To remove the key, simply insert it back into the blocker until it clicks into place and pull it away.
Safety Note: The port lock only serves as a simple physical and visual deterrent against manipulation. They do not prevent a determined attacker who wants to gain physical access to an SFP port from blocking it.
This text is machine translated.
Scope of delivery
LINDY 47913 SFP port lock (no key) - 20 pieces, green