LINDY 4K30 HDMI & USB over IP Extender - Decoder Extension
Extends HDMI, USB, Audio, IR and RS-232 signals over a Gigabit IP network, including multicast and video wall functions
Decoder module for the LINDY 4K30 HDMI & USB over IP system
Enables the implementation of a variety of customized AV and KVM distribution systems
Supports 4K30 HDMI, audio, RS-232, IR-remote control, LAN, KVM and third-party control systems
Built-in Web GUI browser interface that supports drag & drop operations and image preview
Technical specifications
Product type
Extension
Factory colour
Multicolour
Weight
0.894
Wireless charging
No
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013166 LINDY 4K30 HDMI & USB over IP Extender - Decoder Extension
Warranty Terms
Warranty Terms 3013166 LINDY 4K30 HDMI & USB over IP Extender - Decoder Extension
Description
The LINDY 4K30 HDMI & USB over IP system is a powerful solution for creating a variety of custom-made, distributed AV and KVM installations. The system consists of encoder (No. 38396) and decoder (No. 38397) modules and a separate controller module (No. 38395). All modules are available separately so that you can build and scale the system according to your requirements.
An HDMI source such as a PC or media player is connected to a single encoder module; an HDMI display is connected to a single decoder module (#38397). Multiple encoders and decoders can be combined for a variety of multicast distribution options. The controller module manages the entire installation and forwards the various sources to the various displays, WAS offers a Maximum of creative freedom and individual customization options. All modules can be connected to a managed 1G switch to create a network of connected devices.
In addition, the system supports USB KVM control access for each connected module, so that connected PCs can be controlled on the encoder side of KVM consoles on the remote decoder side.
By combining several decoders and the connected displays it is possible to create not only individual displays, but also impressive video wall and matrix solutions.
This extender system offers a JPEG2000 main stream and a H.264/H265 codec secondary stream, which supports many API commands in order to achieve flexible configurations also from third-party control apps.
It requires a Layer3 1G managed network switch that supports IGMP snooping and 8K Jumbo frame. Through the PoE-function the device can also be switched on without the accompanying mains unit.
This text is machine translated.
Features
AV-interface HDMI
Interface standard: HDMI 2.0
Bandwidth supported: 18Gbps
Max. Range: 100m (328.08ft)
Maximum resolution: 4K 30Hz 4.4:4
HDCP-support: 2.2
Audio: Pass Through
Separate audio ports 3-pin
IR support 20 - 60KHz
CEC support: Pass Through
Serial interface RS-232
Transmission protocol: IP
Transmission medium Cat. 6
Special features: PoE, API support
Receiver inputs: 3 pin audio (socket), 3.5mm IR (socket)
Receiver outputs: HDMI (socket), 2x USB 1.1 type A (socket), 2x USB 2.0 type A (socket), 3-pin audio (socket), 3.5mm IR (socket)
The LINDY 4K30 HDMI & USB over IP system is a powerful solution for creating a variety of custom-made, distributed AV and KVM installations. The system consists of encoder (No. 38396) and decoder (No. 38397) modules and a separate controller module (No. 38395). All modules are available separately so that you can build and scale the system according to your requirements.
An HDMI source such as a PC or media player is connected to a single encoder module; an HDMI display is connected to a single decoder module (#38397). Multiple encoders and decoders can be combined for a variety of multicast distribution options. The controller module manages the entire installation and forwards the various sources to the various displays, WAS offers a Maximum of creative freedom and individual customization options. All modules can be connected to a managed 1G switch to create a network of connected devices.
In addition, the system supports USB KVM control access for each connected module, so that connected PCs can be controlled on the encoder side of KVM consoles on the remote decoder side.
By combining several decoders and the connected displays it is possible to create not only individual displays, but also impressive video wall and matrix solutions.
This extender system offers a JPEG2000 main stream and a H.264/H265 codec secondary stream, which supports many API commands in order to achieve flexible configurations also from third-party control apps.
It requires a Layer3 1G managed network switch that supports IGMP snooping and 8K Jumbo frame. Through the PoE-function the device can also be switched on without the accompanying mains unit.
This text is machine translated.
Features
AV-interface HDMI
Interface standard: HDMI 2.0
Bandwidth supported: 18Gbps
Max. Range: 100m (328.08ft)
Maximum resolution: 4K 30Hz 4.4:4
HDCP-support: 2.2
Audio: Pass Through
Separate audio ports 3-pin
IR support 20 - 60KHz
CEC support: Pass Through
Serial interface RS-232
Transmission protocol: IP
Transmission medium Cat. 6
Special features: PoE, API support
Receiver inputs: 3 pin audio (socket), 3.5mm IR (socket)
Receiver outputs: HDMI (socket), 2x USB 1.1 type A (socket), 2x USB 2.0 type A (socket), 3-pin audio (socket), 3.5mm IR (socket)