• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 4K60 HDMI & USB SDVoE Extender - Transceiver HDMI™, USB type B, Audio stereo (3.5 mm jack), Infrared, RS232 Extens

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 4K60 HDMI & USB SDVoE Extender - Transceiver HDMI™, USB type B, Audio stereo (3.5 mm jack), Infrared, RS232 Extension via RJ45 network cable 100 m

  • Supports uncompressed resolution of up to 4K@60Hz 4:4:4 with HDR10 without delay
  • Encoder and decoder mode
  • Automatic detection of fiber and copper connections
  • Supports PoE and Multicast, video walls and Multiview configurations

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

USB type B

Audio stereo (3.5 mm jack)

Infrared

RS232

Interfaces (output)

HDMI™

USB type A

Audio stereo (3.5 mm jack)

Infrared

RS232

RJ45

Resolution (max.)

3840 x 2160 p

Range (max.)

100 m

Factory colour

Black

Weight

980 g

Length

204 mm

Width

134 mm

Height

21.5 mm

Dim

(L x W x H) 204 x 134 x 21.5 mm

Power supply (LOV)

mains-powered

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

PC

Connection type

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886640 LINDY 4K60 HDMI & USB SDVoE Extender - Transceiver HDMI™, USB type B, Audio stereo (3.5 mm jack), Infrared, RS232 Extens

Description

SDVoE is a globally recognized standard for high-quality distribution of AV content with additional features, including control, matrix, video wall and multiview over long distances over a 10G network without compression and delay.

The LINDY 4K60 HDMI & USB SDVoe Transceiver is a highly efficient AV over IP Extender for HDMI 4K60, USB, Audio, IR and RS-232 signals. It can either be set as an encoder and decoder to manage a full SDVoE installation, while connecting to a 10G network switch via copper with a standard Cat.6 or higher cable, or adding a SFP+ fiber module (not included).

By supporting resolutions up to 4K Ultra HD, uncompressed video can be viewed with stunning clarity, while the additional support of HDR (High Dynamic Range) allows content to be displayed with improved brightness, greater black and white contrast, and a much larger color gamut.

This device offers various functions for the connection in multicast mode, such as seamless changeover, video walls up to 9x9 and Multiview for up to 25 windows.

Device management can be done with the LINDY SDVoe controller (No. 38364), which provides a web-based visual interface with signal preview and drag-and-drop operations, which enables a quick and intuitive setup of the installation. It can also be managed from any SDVoE codec, which allows WAS to be compatible with other software and hardware streaming platforms.

In addition to the HDMI signal, this transceiver supports bi-directional IR control, USB 2.0 for connecting mouse, keyboard and other USB devices, 3.5 mm analogue stereo for embedding and extraction of audio, RS-232 control and PoE.

This text is machine translated.

Hints

Please note: This device only works when connected to a 10Gigabit network. It can be controlled with any SDVoE controller system with API support.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)