• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 5 Port KVM Switch Seamless Multiview KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

5

Video via

HDMI

Video resolution

4096 x 2160 Pixel

Controller

Mouse

Keyboard

Audio headphones

Yes

Audio microphone

No

Ethernet ports

1

Stackable

No

Rack mount option

No

Switch function

Hot key

Remote control

Key

Software

Power supply (LOV)

via DC in

Factory colour

Black

Weight

1800 g

Length

146 mm

Width

219 mm

Height

44 mm

Dim

(L x W x H) 146 x 219 x 44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207786 LINDY 5 Port KVM Switch Seamless Multiview KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

Warranty Terms

Warranty Terms 3207786 LINDY 5 Port KVM Switch Seamless Multiview KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

More interesting products

(*All information is plus legal VAT)