• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 70m Cat.6 HDMI 4K60, Audio, IR & RS-232 HDBaseT Extender mit ARC HDMI™, Infrared, RJ45, Toslink Extension 70 m

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 70m Cat.6 HDMI 4K60, Audio, IR & RS-232 HDBaseT Extender mit ARC HDMI™, Infrared, RJ45, Toslink Extension 70 m

  • Extends and distributes HDMI signals up to 70m over Cat.6 network cables using HDBaseT technology
  • Supports HDMI 18G resolutions up to 4K@60Hz 4:4:4, with additional support for HDR
  • ARC support as well as RS-232 and bi-directional IR for simple control
  • Supports PoC (Power over Cable), WAS requires a power connection from only one side of the installation

Technical specifications

Product type

Extension

Interfaces (input)

HDMI™

Infrared

RJ45

Toslink

Interfaces (output)

HDMI™

Infrared

RJ45

Toslink

Resolution (max.)

3840 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

760 g

Length

65 mm

Width

140 mm

Height

18 mm

Dim

(L x W x H) 65 x 140 x 18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013232 LINDY 70m Cat.6 HDMI 4K60, Audio, IR & RS-232 HDBaseT Extender mit ARC HDMI™, Infrared, RJ45, Toslink Extension 70 m

Warranty Terms

Warranty Terms 3013232 LINDY 70m Cat.6 HDMI 4K60, Audio, IR & RS-232 HDBaseT Extender mit ARC HDMI™, Infrared, RJ45, Toslink Extension 70 m

Description

The LINDY 70m Cat.6 HDMI 4K60, Audio, IR & RS-232 HDBaseT Extender is a complete, powerful and reliable solution for the extension of HDMI signals over great distances via Cat.6 network cable.

The following distance and resolution combinations are possible when using a high quality Cat.6 U/UTP or F/UTP cable:

70m: 3840 x 2160@60Hz 4:4:4 8bit / 4:2:2 12bit

It supports resolutions up to 4K Ultra HD, making it possible to play videos with great clarity. The additional support of HDR (High Dynamic Range) enables the display of contents with improved brightness, larger black and white contrasts and a much larger color range. The Extender is a reliable solution for creating eye-catching digital signage in retail, for impressive displays at events, or for engaging setups in larger conference rooms or lecture halls.

ARC support via HDMI allows audio content from the display to be fed back to a connected amplifier or sound bar, while local audio extraction allows you to connect audio outputs for immersive multichannel sound. The digital audio embedding on the receiver side can also be used for audio signals from the source device; switching is via the DIP switch on the receiver.

Power over cable (PoC) functionality offers additional flexibility. This allows, in addition to the data, power to be supplied via a Cat.6 network cable in a point-to-point connection between the transmitter and receiver, so that only a single power supply on the transmitter unit or receiver unit is required. This is Ideal when, for example, only a few outlets are available on the receiver.

Thanks to the bi-directional IR-connections on both sides of the system the source device can be easily controlled from the display side, and the display can also be controlled from the HDMI source side. This extension system provides complete and easy control for the user and also offers an RS-232 connection via a terminal strip.

The power supply is done via a screw-able socket, which offers a secure and reliable connection - perfect for professional installations, in which accidental interruptions could represent a big problem.

HDBaseT is a globally recognized standard for high-quality distribution of AV content and other technologies, including power and control over long distances using cost-effective Cat.6 or higher cable.

HDBaseT™ and the HDBaseT Alliance logo are trademarks of the HDBaseT Alliance.

Please note: The specified lengths and resolutions are possible with a direct connection between transmitter and receiver with a high quality Cat.6 cable or higher. The use of a different type of cable, the use of couplers, wall plates or patch panels can lead to a reduction of possible distances.

This text is machine translated.

Features

  • AV-interface HDMI
  • Interface standard: HDMI 2.0
  • Bandwidth supported: 18Gbps
  • Max. Range: 70m (229.66ft)
  • Maximum resolution: 3840 x 2160@60Hz 4:4:4 8bit
  • HDCP-support: 2.2
  • EDID pass through: DIP switch with copy function
  • Audio:pass-through
  • Separate audio ports: Toslink (optical)
  • IR support 20 - 60KHz
  • Serial interface RS-232 pass through
  • Transmission protocol: HDBaseT
  • Transmission medium Cat. 6
  • VS010-A0 chipset
  • Transmitter inputs: HDMI type A (socket), 3.5 mm IR (socket)
  • Transmitter outputs RJ-45 (socket), Toslink (optical) (socket), 3.5mm IR (socket)
  • Receiver inputs: RJ-45 (socket), Toslink (optical) (socket), 3.5 mm IR (socket)
  • Receiver outputs: HDMI type A (socket), 3.5mm IR (socket)
  • Bidirectional ports: RS-232 3-pin terminal Block
  • Power supply 5.5/2.1mm
  • Enclosure dimensions (approx.) WxTxH: 140x65x18mm (5.51x2.56x0.71in) per unit
  • Case material: metal
  • Net weight of equipment: 0.76kg (1.68lb)
  • OPERATING TEMPERATURE 0 °C - 40 °C (32 °F - 104 °F)
  • STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
  • Humidity 20 - 90% RH (non-condensing)
  • Power consumption 24 VDC 1A
  • Colour, black

Scope of delivery

  • HDBaseT HDMI Extender, transmitter
  • HDBaseT HDMI Extender, receiver
  • IR-transmitter cable, 1.5m
  • IR receiver cable, 1.5m
  • 4 x mounting bracket & 8 x screws
  • 2 x 3-pin terminal strip
  • Multi-country power supply (UK, EU, US & AUS)
  • Lindy-manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)