• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Compact 2 Port KVM Switch 2 ports KVM changeover switch HDMI Keyboard 1920 x 1080 Pixel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

1920 x 1080 Pixel

Controller

Keyboard

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

1 x

Rack mount option

No

Switch function

Manual

Distributor/switch features

LED display

Power supply (LOV)

via USB

Factory colour

Black

Weight

1500 g

Length

70 mm

Width

100 mm

Height

50 mm

Port

2 ports

Dim

(L x W x H) 70 x 100 x 50 mm

Cable length

1.50 m

Depth

150 mm

Keyboard layout

Numeric keypad

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1834856 LINDY Compact 2 Port KVM Switch 2 ports KVM changeover switch HDMI Keyboard 1920 x 1080 Pixel

User & Safety Instructions

User & Safety Instructions 1834856 LINDY Compact 2 Port KVM Switch 2 ports KVM changeover switch HDMI Keyboard 1920 x 1080 Pixel

More interesting products

(*All information is plus legal VAT)